Aratas Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 12 V dc, SPST, IP67
- RS Stock No.:
- 232-6148
- Distrelec Article No.:
- 302-22-776
- Mfr. Part No.:
- D2AW-R1-EL003D R
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.11 | - |
| 10 - 99 | €5.00 | €1.10 |
| 100 + | €4.86 | €25.00 |
*price indicative
- RS Stock No.:
- 232-6148
- Distrelec Article No.:
- 302-22-776
- Mfr. Part No.:
- D2AW-R1-EL003D R
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Sealed Ultra Subminiature | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 200000Operations | |
| Series | D2AW-R | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Sealed Ultra Subminiature | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 200000Operations | ||
Series D2AW-R | ||
- COO (Country of Origin):
- CN
The Omron D2AW-R series of sealed ultra sub miniature basic switch with integrated resistors. It has a series circuit structure and terminals type is straight PCB.
Output of four states
Quiet operation
Related links
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 100 mA IP67
- Aratas Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Draw Wires & Fish Tapes
