Aratas Long Hinge Lever Micro Switch, Quick Connect Terminal, 15A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 233-4202
- Mfr. Part No.:
- V-153-1C5
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€302.10
(exc. VAT)
€371.60
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 08 February 2027
- Plus 200 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | €3.021 | €302.10 |
| 500 + | €2.90 | €290.00 |
*price indicative
- RS Stock No.:
- 233-4202
- Mfr. Part No.:
- V-153-1C5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.69N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | VX | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Long Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.69N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series VX | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000000Operations | ||
- COO (Country of Origin):
- ID
The Omron V series miniature basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. This micro switch has silver alloy contact material.
Ambient operating temperature from -25 to +105 °C
15mO maximum contact resistance
Degree of protection IP40
RoHS compliant
Related links
- Omron Long Hinge Lever Micro Switch 15A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 15A SPCO, IP40
- Omron Long Hinge Lever Micro Switch 15A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 16A SPDT, IP40
- Omron Long Roller Lever Micro Switch 16A SPDT, IP40
- Omron Hinge Roller Lever Micro Switch 16A SPDT, IP40
- Omron Roller Lever Micro Switch 15A SPCO, IP40
- Omron Hinge Lever Micro Switch 15A SPDT, IP40
