Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50mA at 16V DC, SPST, IP67
- RS Stock No.:
- 233-8440
- Mfr. Part No.:
- ASQM17430-A
- Manufacturer:
- Panasonic
Subtotal (1 box of 1000 units)*
€3,630.00
(exc. VAT)
€4,460.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €3.63 | €3,630.00 |
*price indicative
- RS Stock No.:
- 233-8440
- Mfr. Part No.:
- ASQM17430-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 50mA at 16V DC | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 50mA at 16V DC | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has pin plunger actuator, solder terminals and normally open contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Pin Plunger Snap Action Micro Switch SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA at 16V DC IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA at 16V DC IP67
- C & K Pin Plunger Snap Action Micro Switch 1/2 A @ 125 V dc SPST
- C & K Pin Plunger Snap Action Micro Switch 5 A @ 125 / 250 V ac SP-CO, IP67
