Panasonic Simulated Roller Lever Snap Action Micro Switch, Wire Terminal, 50mA, 16 V dc, SPST, IP67
- RS Stock No.:
- 233-8414
- Mfr. Part No.:
- ASQM11228-A
- Manufacturer:
- Panasonic
Subtotal (1 box of 240 units)*
€1,706.40
(exc. VAT)
€2,100.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 + | €7.11 | €1,706.40 |
*price indicative
- RS Stock No.:
- 233-8414
- Mfr. Part No.:
- ASQM11228-A
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Wire | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 16V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Series | ASQM1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Wire | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 16V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
Series ASQM1 | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has simulated roller lever actuator, right side wire leads and normally closed contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50mA SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 100mA SPST, IP67
- Panasonic Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
- Aratas Simulated Roller Lever Subminiature Micro Switch 100mA SPST, IP67
