TE Connectivity Pin Plunger Snap Action Micro Switch, PCB Terminal Terminal, 100mA, SPST

Get a bulk buy discount

Add 1000 more to save €52.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

€363.50

(exc. VAT)

€447.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.727€363.50-
1000 - 2500€0.675€337.50€52.00
3000 +€0.64€320.00€261.00

*price indicative

RS Stock No.:
239-8345
Mfr. Part No.:
SAJ101XPP0N74SNOPTQ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Pin Plunger

Terminal Type

PCB Terminal

Switch Contact Current

100mA

Contact Configuration

SPST

Operating Force

0.75N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Microswitch Type

Miniature

Series

SAJ1

Standards/Approvals

RoHS

Mechanical Life

1000000Cycles

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity SPST-NO snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Miniature micro switch conforming to UL

PCB terminal models are resistant to flux

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy