TE Connectivity Roller Snap Action Micro Switch, PCB Terminal Terminal, 3A, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

€435.00

(exc. VAT)

€535.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 500€0.87€435.00
1000 - 2500€0.808€404.00
3000 +€0.766€383.00

*price indicative

RS Stock No.:
239-8374
Mfr. Part No.:
SAJ13XXRHLN88SDTPTQ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Type

Roller

Product Type

Snap Action Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

3A

Contact Configuration

SPDT

Operating Force

0.75N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Microswitch Type

Miniature

Mechanical Life

500000Cycles

Series

SAJ

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Miniature micro switch conforming to UL

PCB terminal models are resistant to flux

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy