TE Connectivity Lever Snap Action Micro Switch, Left Angle PCB Terminal Terminal, SPDT
- RS Stock No.:
- 239-8392
- Mfr. Part No.:
- SAJ405XHL0N30SDTLLQ
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 239-8392
- Mfr. Part No.:
- SAJ405XHL0N30SDTLLQ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Left Angle PCB Terminal | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Left Angle PCB Terminal | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Related links
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 5A SPDT, IP40
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
