TE Connectivity Lever, Lever Snap Action Micro Switch, Right Angle PCB Terminal Terminal, 500mA, 30 V, SPDT
- RS Stock No.:
- 239-8394
- Mfr. Part No.:
- SAJ405XHL0N30SDTLRQ
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8394
- Mfr. Part No.:
- SAJ405XHL0N30SDTLRQ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever, Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Right Angle PCB Terminal | |
| Switch Contact Current | 500 mA | |
| Contact DC Voltage | 30 V | |
| Contact Configuration | SPDT | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 100000 Cycles | |
| Minimum Operating Temperature | -40 °C | |
| Series | SAJ4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever, Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Right Angle PCB Terminal | ||
Switch Contact Current 500 mA | ||
Contact DC Voltage 30 V | ||
Contact Configuration SPDT | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 100000 Cycles | ||
Minimum Operating Temperature -40 °C | ||
Series SAJ4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Related links
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- TE Connectivity Lever Snap Action Micro Switch 500mA SPST
- ZF Lever Left Angle PCB Terminal Terminal 30 V IP40
- Panasonic Hinge Lever Micro Switch 500mA SPCO
