TE Connectivity Pin Plunger Snap Action Micro Switch, Pre-Wired Terminal, 100mA, 240 V ac, 48 V dc, SPDT, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.62

(exc. VAT)

€6.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 743 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.62
10 - 99€5.34
100 - 249€5.04
250 - 499€4.81
500 +€4.56

*price indicative

RS Stock No.:
239-8428
Mfr. Part No.:
SAJ53YXPP0STDSDTFLQ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Pre-Wired

Switch Contact Current

100mA

Contact Configuration

SPDT

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

48V dc

Contact AC Voltage

240V ac

Mechanical Life

500000Cycles

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

SAJ5

COO (Country of Origin):
CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Sealed to IP67

Solder Terminals or quick connect

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy