Aratas Pin Plunger Subminiature Micro Switch, Solder Terminal, 1mA, 13.5 V dc, SPST, IP67
- RS Stock No.:
- 241-4989
- Mfr. Part No.:
- D2GW-A03D
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€5.28
(exc. VAT)
€6.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.64 | €5.28 |
| 10 - 48 | €2.41 | €4.82 |
| 50 - 98 | €2.27 | €4.54 |
| 100 - 248 | €2.17 | €4.34 |
| 250 + | €2.03 | €4.06 |
*price indicative
- RS Stock No.:
- 241-4989
- Mfr. Part No.:
- D2GW-A03D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 13.5V dc | |
| Standards/Approvals | RoHS | |
| Series | D2GW | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 13.5V dc | ||
Standards/Approvals RoHS | ||
Series D2GW | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron's D2GW series is a sealed ultra subminiature basic switch, that comes with pin plunger type actuator. This is a highly reliable SPST contact configuration subminiature switch. The symmetrical shape contributes to design simplification and supports versatile actuator variation enables support for various operating bodies (shapes, materials, operations).
A fixed slit saves space on customer units and contributes to a slim form
A sliding structure delivers quiet operation
Micro-load support thanks to high contact reliability
Versatile actuator variation enables support for various operating bodies
Degree of protection IEC IP67
A bilaterally symmetrical shape contributes to simpler designs
Press-fit terminals enable solder-less contact
RoHS Compliant
Related links
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Pin Plunger Subminiature Micro Switch 1mA SPST-NO, IP67
