Aratas Hinge Lever Subminiature Micro Switch, PCB Terminal Terminal, 1mA, 13.5 V dc, SPST-NC, IP67
- RS Stock No.:
- 241-5001
- Mfr. Part No.:
- D2GW-A13D
- Manufacturer:
- Aratas
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-5001
- Mfr. Part No.:
- D2GW-A13D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST-NC | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 13.5V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2GW | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST-NC | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 13.5V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2GW | ||
- COO (Country of Origin):
- CN
The Omron's D2GW series is a sealed ultra subminiature basic switch, that comes with straight hinge lever type actuator. This is a highly reliable SPST contact configuration subminiature switch. The symmetrical shape contributes to design simplification and supports versatile actuator variation enables support for various operating bodies (shapes, materials, operations).
A fixed slit saves space on customer units and contributes to a slim form
A sliding structure delivers quiet operation
Micro-load support thanks to high contact reliability
Versatile actuator variation enables support for various operating bodies
Degree of protection IEC IP67
A bilaterally symmetrical shape contributes to simpler designs
Press-fit terminals enable solder-less contact
RoHS Compliant
Related links
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Omron Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NO, IP67
