Aratas Lever Micro Switch, PCB Terminal Terminal, 100mA, SPDT, IP40
- RS Stock No.:
- 243-6556
- Mfr. Part No.:
- D2F-01L-A1
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 900 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 450 units)*
€474.30
(exc. VAT)
€583.20
(inc. VAT)
Temporarily out of stock
- Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 450 - 450 | €1.054 | €474.30 | - |
| 900 + | €0.994 | €447.30 | 5% |
*price indicative
- RS Stock No.:
- 243-6556
- Mfr. Part No.:
- D2F-01L-A1
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Series | D2F | |
| Hazardous Area Certification | No | |
| Depth | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Series D2F | ||
Hazardous Area Certification No | ||
Depth 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron makes this ultra sub miniature basic switch are microswitches which have plenty of terminal variations and long durability, this switch has lever actuation. This switch is used in high load applications. This SPDT contact switch operates as ON-(OFF), OFF-(ON). It offers IP40 protection. It is rated for 30Vdc at 100 mA.
Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability
Using insertion molded terminals that prevents flux penetration
In addition to self-clinching PCB, left-angled, right-angled terminals, 2 types of soldering terminals are available
Related links
- Aratas Lever Micro Switch 100mA IP40
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 100mA IP40
- Aratas Roller Lever Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA IP40
