RS PRO Plunger Micro Switch, Quick Connect Terminal, 7A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 249-6833
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.31
(exc. VAT)
€10.22
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.31 |
| 10 - 99 | €8.07 |
| 100 + | €7.08 |
*price indicative
- RS Stock No.:
- 249-6833
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 7A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 120g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Miniature Microswitch | |
| Contact AC Voltage | 250V ac | |
| Length | 12.8mm | |
| Mechanical Life | 500000Operations | |
| Hazardous Area Certification | No | |
| Width | 10.05mm | |
| Standards/Approvals | CE, UL94-V0, IEC 1508-1 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 7A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 120g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Miniature Microswitch | ||
Contact AC Voltage 250V ac | ||
Length 12.8mm | ||
Mechanical Life 500000Operations | ||
Hazardous Area Certification No | ||
Width 10.05mm | ||
Standards/Approvals CE, UL94-V0, IEC 1508-1 | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Ultra Miniature Plunger Micro Switch (5 A @ 250V)
The RS PRO Plunger Micro Switch features an ultra-miniature, lightweight design with a total weight of only 1.0g and a Glass filled flame retardant Thermoplastic case for a robust and extremely compact ultra-miniature Micro Switch.;The RS PRO ultra-miniature Micro Switch is designed with a snap action 1NO/NC contact arrangement with Silver plated Copper Alloy terminals and can be easily mounted on a flat service using 2 x M2 screws.;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Plunger switch ideal for a range of environments and applications.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plunger Micro Switch 5A 250 V dc IP40
- RS PRO Plunger Micro Switch 10A 220 V dc IP40
- RS PRO Plunger Micro Switch 16A 220 V dc IP40
- Honeywell Technologies Pin Plunger Micro Switch 7A SPDT
- RS PRO Plunger Micro Switch 6A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP40
- Omron Pin Plunger Micro Switch 16A SPDT, IP40
