RS PRO Round Micro Switch, Screw Terminal, 16A, 250 V ac, 220 V dc, SPDT, IP40
- RS Stock No.:
- 249-6842
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.30
(exc. VAT)
€7.75
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.30 |
| 10 - 99 | €6.12 |
| 100 + | €5.35 |
*price indicative
- RS Stock No.:
- 249-6842
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Round | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 16A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 400g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 220V dc | |
| Contact AC Voltage | 250V ac | |
| Length | 28.5mm | |
| Series | RS PRO | |
| Width | 25.4mm | |
| Standards/Approvals | IEC 1508-1 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Round | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 16A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 400g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 220V dc | ||
Contact AC Voltage 250V ac | ||
Length 28.5mm | ||
Series RS PRO | ||
Width 25.4mm | ||
Standards/Approvals IEC 1508-1 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Heavy Duty Miniature Micro Switch (16 A @ 250V)
The RS PRO versatile miniature Ball Plunger Micro Switch is suitable for use with heavy duty applications and is compatible with all industry standard V3 switches. Featuring a Stainless Steel ball to protect the Nylon plunger from wipe and side thrust maintaining the mechanical life of the switch.;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Ball Plunger Micro Switch ideal for a range of environments and applications.;RS PRO versatile Micro Switches are ideal for many heavy-duty applications including automotive vending machines, telecommunications equipment, security instrumentation, conveyors and machine tools.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Lever Micro Switch 16A 220 V dc IP40
- RS PRO Plunger Micro Switch 16A 220 V dc IP40
- RS PRO Momentary Micro Switch 16A 220 V dc IP40
- RS PRO Lever Micro Switch 16A 220 V dc IP40
- RS PRO Long Straight Lever Micro Switch 16A 220 V dc IP40
- RS PRO Long Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Short Roller Lever Micro Switch 16A 220 V dc IP40
- RS PRO Spring Plunger Micro Switch 16A 220 V dc IP40
