Omron Roller Plunger Micro Switch, Solder Terminal, 15A, SPDT, IP00
- RS Stock No.:
- 265-5125
- Distrelec Article No.:
- 304-29-558
- Mfr. Part No.:
- Z-15GQ21
- Manufacturer:
- Omron
Subtotal (1 pack of 20 units)*
€455.23
(exc. VAT)
€559.93
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €455.23 | €22.762 |
*price indicative
- RS Stock No.:
- 265-5125
- Distrelec Article No.:
- 304-29-558
- Mfr. Part No.:
- Z-15GQ21
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 3.43N | |
| Minimum Operating Temperature | -25°C | |
| Series | Z | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 3.43N | ||
Minimum Operating Temperature -25°C | ||
Series Z | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 10mm | ||
- COO (Country of Origin):
- JP
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Related links
- Omron Spring Plunger Micro Switch 15A IP00
- Omron Short Hinge Roller Lever Micro Switch 15A IP00
- Omron Hinge Roller Lever Micro Switch 15A IP00
- Omron Z Series Roller Limit Switch IP00 15A
- Omron Roller Plunger Micro Switch 15A 30 V dc IP62
- Omron Z Series Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Honeywell Technologies Pin Plunger Micro Switch 16A SPDT, IP00
- Honeywell Technologies Pin Plunger Micro Switch 6A SPDT, IP00
