TE Connectivity Lever Snap Action Micro Switch, Quick Connect Terminal, 16A, 250 V dc, SPDT
- RS Stock No.:
- 274-8427
- Mfr. Part No.:
- HCP16DTD2S04
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 963 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.52 | - |
| 10 - 49 | €4.34 | 3% |
| 50 + | €4.14 | 8% |
*price indicative
- RS Stock No.:
- 274-8427
- Mfr. Part No.:
- HCP16DTD2S04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 110g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Series | HCP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ENEC, cUL, UL | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
Operating Force 110g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Series HCP | ||
Hazardous Area Certification No | ||
Standards/Approvals ENEC, cUL, UL | ||
Mechanical Life 10000000Operations | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Related links
- TE Connectivity Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10A SPDT
- TE Connectivity Extended Snap Action Micro Switch 16A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 16A SPDT
