TE Connectivity Short Roller Lever Snap Action Micro Switch, Quick Connect Terminal, 16A, 250 V dc, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.68
10 - 49€4.42
50 +€4.15

*price indicative

RS Stock No.:
274-8437
Mfr. Part No.:
HCP16DTD5S04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Short Roller Lever

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPDT

Housing Material

PBT

Operating Force

220g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact DC Voltage

250V dc

Microswitch Type

Miniature

Hazardous Area Certification

No

Standards/Approvals

cUL, ENEC, UL

Mechanical Life

10000000Operations

Series

HCP

The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.

Offers more flexibility

Robust contacts design

Higher current carrying capability

Highly reliable with long operating life

Minimum 10000 operations for electrical life

Minimum 10000000 operations for mechanical life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy