Zippy Roller Lever Snap Action Micro Switch, Solder Terminal, 16.1A, 250 V ac, 1 V dc, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.88

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.88
10 - 24€4.67
25 - 49€4.48
50 +€4.30

*price indicative

RS Stock No.:
280-5036
Mfr. Part No.:
VA1-16L1-05D0-Z
Manufacturer:
Zippy
Find similar products by selecting one or more attributes.
Select all

Brand

Zippy

Actuator Type

Roller Lever

Product Type

Snap Action Micro Switch

Terminal Type

Solder

Switch Contact Current

16.1A

Contact Configuration

SPDT

Operating Force

170g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Contact DC Voltage

1V dc

Hazardous Area Certification

No

Standards/Approvals

cUL, ENEC, UL

Width

10.2mm

Length

27.8mm

Series

VA1

Mechanical Life

10000000Operations

COO (Country of Origin):
TW
The Zippy Microswitch has SPDT ( Single pole double throw ) circuit arrangement. It operates when switch is set to pushing distance from 60% to 90% of the specified OT value. It has applications in Vending machines, Copying machines, Water heaters, Gaming machines and Power tools.

Operating frequency is 10 to 30 operations per minute

Minimum 10000 operations service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy