Zippy Roller Lever Snap Action Micro Switch, Solder Terminal, 16.1A, 250 V ac, 1 V dc, SPDT
- RS Stock No.:
- 280-5044
- Mfr. Part No.:
- VA1-16L1-06E0-Z
- Manufacturer:
- Zippy
Get a bulk buy discount
Add 10 more to save €2.10
View bulk pricing optionsSubtotal (1 unit)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.21 | - |
| 10 - 24 | €5.00 | €2.10 |
| 25 - 49 | €4.76 | €11.25 |
| 50 + | €4.61 | €30.00 |
*price indicative
- RS Stock No.:
- 280-5044
- Mfr. Part No.:
- VA1-16L1-06E0-Z
- Manufacturer:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 16.1A | |
| Contact Configuration | SPDT | |
| Operating Force | 120g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 1V dc | |
| Contact AC Voltage | 250V ac | |
| Series | VA1 | |
| Width | 10.2mm | |
| Length | 27.8mm | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, UL, ENEC | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 16.1A | ||
Contact Configuration SPDT | ||
Operating Force 120g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 1V dc | ||
Contact AC Voltage 250V ac | ||
Series VA1 | ||
Width 10.2mm | ||
Length 27.8mm | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, UL, ENEC | ||
- COO (Country of Origin):
- TW
The Zippy Microswitch has SPDT ( Single pole double throw ) circuit arrangement. It operates when switch is set to pushing distance from 60% to 90% of the specified OT value. It has applications in Vending machines, Copying machines, Water heaters, Gaming machines and Power tools.
Operating frequency is 10 to 30 operations per minute
Minimum 10000 operations service life
Related links
- Zippy Roller Lever Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Roller Lever Snap Action Micro Switch 26A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 16.1A SPDT
- Zippy Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 26A 1 V dc, SPDT
- Zippy Snap Action Micro Switch 26A, SPDT
- Zippy Snap Action Micro Switch 16A 1 V dc, SPDT
