CAMDENBOSS Standard Micro Switch, Quick Connect Terminal, 10A, 250 V ac, SPDT

Subtotal (1000 units, in packs of 1000)*

€1,288.87

(exc. VAT)

€1,585.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,288.87€1.289

*price indicative

RS Stock No.:
281-9524
Distrelec Article No.:
304-41-536
Mfr. Part No.:
CSM40550E
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Actuator Type

Standard

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

10A

Housing Material

Silver Nickel Alloy Copper, Stainless Steel, Brass Alloy H65 Silver Plated, Polybutylene Terephthalate, Polyphenylene Sulfide

Contact Configuration

SPDT

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Hazardous Area Certification

No

Mechanical Life

50000Operations

Standards/Approvals

C US

Series

CSM405

COO (Country of Origin):
CN
The CAMDENBOSS V4 Type Microswitch having current rating of 5A, standard roller and 2.8mm Quick Connect Terminals. It has length of 20 mm, width of 6.5 mm and height of 10.6 mm. It is available in black colour and has PBT base.

Rated 5A switching SPDT

Long life coil spring mechanism

Button, lever or roller actuators

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy