Omron Roller Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, 1 CO, IP40
- RS Stock No.:
- 283-6038
- Distrelec Article No.:
- 110-88-154
- Mfr. Part No.:
- SSG01L3H
- Manufacturer:
- Omron
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 283-6038
- Distrelec Article No.:
- 110-88-154
- Mfr. Part No.:
- SSG01L3H
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | 1 CO | |
| Housing Material | Gold | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | No | |
| Mechanical Life | 100000Cycles | |
| Length | 19.8mm | |
| Series | SSG | |
| Width | 6.4mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration 1 CO | ||
Housing Material Gold | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Standards/Approvals No | ||
Mechanical Life 100000Cycles | ||
Length 19.8mm | ||
Series SSG | ||
Width 6.4mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The sub miniature basic switch is designed to meet the EN61058-1 (IEC601058-1), UL1054, and CSA C22.2 No.54 standards. It has a wide operating temperature range of -25°C to 125°C, making it suitable for high-temperature use. With its PCB terminal models resistant to flux, even-pitched PCB terminals, and a mounting hole size of M2.2, installation and connection is a breeze. This is RoHS compliant, ensuring its environmental friendliness. With its excellent contact form and actuator options, this sub miniature basic switch is perfect for a variety of applications.
Wide operating temperature range of -25°C to 125°C
PCB terminal models resistant to flux
Even-pitched PCB terminals
Mounting hole size of M2.2
RoHS compliant for environmental friendliness
Excellent contact form and actuator options
Related links
- Omron Roller Lever Micro Switch 100mA 30 V dc IP40
- Omron Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Omron Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Omron Roller Lever Micro Switch 100mA 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Omron Roller Lever Micro Switch 100mA SPDT, IP40
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
