Saia-Burgess Plunger Micro Switch, Solder Tag Terminal, 5A, 250 V ac, IP6K7
- RS Stock No.:
- 283-6162
- Distrelec Article No.:
- 135-83-127
- Mfr. Part No.:
- V4LSGUL
- Manufacturer:
- Saia-Burgess
Subtotal (1 unit)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
Being discontinued
- Final 464 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.71 |
*price indicative
- RS Stock No.:
- 283-6162
- Distrelec Article No.:
- 135-83-127
- Mfr. Part No.:
- V4LSGUL
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder Tag | |
| Switch Contact Current | 5A | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP6K7 | |
| Operating Force | 2.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | No | |
| Depth | 6.4mm | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | No | |
| Series | V4L | |
| Length | 2mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder Tag | ||
Switch Contact Current 5A | ||
Housing Material Fibreglass Reinforced Polyamide | ||
IP Rating IP6K7 | ||
Operating Force 2.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals No | ||
Depth 6.4mm | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification No | ||
Series V4L | ||
Length 2mm | ||
Width 4mm | ||
- COO (Country of Origin):
- CH
The sub miniature switch that offers long over travel of 2.2 mm minimum, sealed to (IP6K7) option, pre-wired option, and solder terminals. With a rating of 250 VAC, 5 A, this switch is reliable and efficient for various applications.
Long over travel of 2.2 mm minimum
Sealed to (IP6K7) option for protection
Pre-wired option for convenient installation
Solder terminals for secure connections
250 VAC, 5 A rating for reliable performance
Compact dimensions of 20 x 11 x 6.4 mm
Actuators available in plunger, plain lever, and ice break lever options
ENEC, UL, CSA approvals for quality assurance
Related links
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5A CO, IP40
- Saia-Burgess Plunger Micro Switch 5A CO, IP67
- Saia-Burgess Plunger Micro Switch 5A SPCO, IP67
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Snap Action Micro Switch 5A IP6K7
- Saia-Burgess Plunger Micro Switch SPDT, IP40
