Saia-Burgess Roller Lever Micro Switch, FASTON Terminal, 10A, 1 CO, IP40
- RS Stock No.:
- 283-6208
- Distrelec Article No.:
- 301-58-657
- Mfr. Part No.:
- XGK2-88-S20Z1
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6208
- Distrelec Article No.:
- 301-58-657
- Mfr. Part No.:
- XGK2-88-S20Z1
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | FASTON | |
| Switch Contact Current | 10A | |
| Contact Configuration | 1 CO | |
| Housing Material | TPE | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Depth | 10.3mm | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Mechanical Life | 100000Cycles | |
| Width | 10.3mm | |
| Series | XG | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type FASTON | ||
Switch Contact Current 10A | ||
Contact Configuration 1 CO | ||
Housing Material TPE | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Depth 10.3mm | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Mechanical Life 100000Cycles | ||
Width 10.3mm | ||
Series XG | ||
- COO (Country of Origin):
- CH
The miniature switch is a reliable and versatile component that is essential for various applications. With a wide range of forces and ratings, this switch offers long mechanical and electrical life. It is compliant to IEC 60335-1, 4th edition, ensuring its high safety standards. The compact dimensions make it suitable for installations with limited space. The actuator options include plunger, plain levers, roller levers, and simulated roller levers, providing flexibility for different needs. With approvals from ENEC, UL, cUL, and CSA, this switch meets international quality standards. Its preferred range and high electrical rating make it a preferred choice for many industries.
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, PCB, and screw terminals for easy installation
Compliant to IEC 60335-1, 4th edition, ensuring safety
Actuator options include plunger, plain levers, roller levers, and simulated roller levers
ENEC, UL, cUL, and CSA approvals for international quality standards
High electrical rating for reliable performance
Compact dimensions for easy installation in limited spaces
Related links
- Saia-Burgess Roller Lever Micro Switch 16A SPCO, IP40
- Saia-Burgess Roller Lever Micro Switch 15A CO, IP40
- Saia-Burgess Short Lever Micro Switch 12A, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
- Saia-Burgess Roller Lever Micro Switch 10A SPST, IP40
- Omron Roller Lever Micro Switch 16A 1 CO, IP40
- Saia-Burgess Roller Lever Micro Switch 6A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 6A SPDT, IP40
