Saia-Burgess Plunger Micro Switch, FASTON Terminal, 16A, 400 V ac, SPDT, IP40
- RS Stock No.:
- 283-6209
- Distrelec Article No.:
- 300-29-103
- Mfr. Part No.:
- XP2Z11
- Manufacturer:
- Saia-Burgess
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-6209
- Distrelec Article No.:
- 300-29-103
- Mfr. Part No.:
- XP2Z11
- Manufacturer:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | FASTON | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| Housing Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP40 | |
| Operating Force | 6.5N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 400V ac | |
| Mechanical Life | 100000Cycles | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Hazardous Area Certification | No | |
| Series | XP | |
| Depth | 12mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type FASTON | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
Housing Material Fibreglass Reinforced Polyamide | ||
IP Rating IP40 | ||
Operating Force 6.5N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 400V ac | ||
Mechanical Life 100000Cycles | ||
Width 12mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Hazardous Area Certification No | ||
Series XP | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The Momentary Switch with a long over travel plunger and a 3 mm contact gap is designed to provide secure reset options for increased safety. With a rating of up to 400 VAC and 16 A, it offers reliable performance for various applications.
Long over travel plunger ensures secure reset options
Contact gap of >3 mm for enhanced safety
Reset spring option for increased reset security
Up to 400 VAC, 16 A rating for reliable performance
Dimensions of 30 x 32 x 12 mm for versatile installation
Plain or mushroom plungers for customizable operation
UL, CSA, and ENEC approvals for quality assurance
Related links
- Saia-Burgess Plunger Micro Switch 6A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP40
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 1A SPDT, IP54
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 3A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 5A CO, IP40
