Panasonic Flat Micro Switch, Wire Terminal, 3A, 250 V ac, 24 V dc, 1 CO, IP67

Subtotal (1 unit)*

€9.70

(exc. VAT)

€11.93

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11 unit(s), ready to ship from another location
Units
Per unit
1 +€9.70

*price indicative

RS Stock No.:
285-7142
Distrelec Article No.:
135-73-024
Mfr. Part No.:
ABV161261
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Flat

Terminal Type

Wire

Switch Contact Current

3A

Contact Configuration

1 CO

Housing Material

Silver Nickel Alloy

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Depth

10.3mm

Length

33mm

Standards/Approvals

No

Width

10.3mm

Hazardous Area Certification

No

Mechanical Life

100000Cycles

Series

ABV

COO (Country of Origin):
JP
The miniature size switch with high environmental resistance. It is sealed construction for use in adverse environments, making it suitable for automotive, agricultural devices, and industrial equipment. The switch is designed to meet the RoHS Directive, ensuring compliance with environmental regulations.

Miniature size of 33x15.9x10.3 mm

Sealed construction with epoxy resin and rubber cap for protection against contaminants like dust

Elastomer double molding technology for uniform sealing

UL/CSA/VDE/SEMKO approved

Operating force range from 0.59N to 2.16N based on contact arrangement

Variants available with different actuators like pin plunger, hinge lever, simulated roller lever, short roller lever, and roller lever

Contact rating ranging from 5mA 6V DC to 5A 250V AC

Mechanical life of minimum 5x10 cycles and electrical life of minimum 10 cycles at different operating speeds

Water-resistant with IP67 rating for wire leads type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy