Crouzet Plunger Micro Switch, Solder Terminal, 5A, 250 V ac, SPDT
- RS Stock No.:
- 307-3994
- Mfr. Part No.:
- 83170405
- Manufacturer:
- Crouzet
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
Limited stock
- 686 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €4.07 | - |
| 50 - 149 | €3.50 | 14% |
| 150 - 249 | €3.31 | 18% |
| 250 - 499 | €3.19 | 21% |
| 500 + | €3.10 | 23% |
*price indicative
- RS Stock No.:
- 307-3994
- Mfr. Part No.:
- 83170405
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| Housing Material | PET | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | cUL, NF, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3Operations | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
Housing Material PET | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals cUL, NF, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 3Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

Crouzet Microswitch
The Crouzet V4-type subminiature Microswitch has an electrical rating of 5A at 250VAC with SPDT contact configuration. It has silver nickel contact material and PET case material with a button actuator.
Features and Benefits
Operating force is 0.6N
Operating temperature ranges between -20°C and 125°C
Mechanical life of 30000000 operations
Certifications
UL1054
EN61058
Related links
- Crouzet Plunger Micro Switch 5A SPDT
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP67
- Honeywell Technologies Pin Plunger Micro Switch 5A SPDT
- Aratas Pin Plunger Micro Switch 5A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPDT, IP40
- Crouzet Plunger Micro Switch 6A SPDT, IP40
- Crouzet Button Micro Switch 5A SPDT, IP67
