ZF Roller Lever Micro Switch, Tab Terminal, 100mA, 250 V ac, SPDT, IP40
- RS Stock No.:
- 512-7970
- Mfr. Part No.:
- D413 V3RD
- Manufacturer:
- ZF
Get a bulk buy discount
Add 125 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.93
(exc. VAT)
€25.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €4.186 | €20.93 | - |
| 125 + | €3.674 | €18.37 | 12% |
*price indicative
- RS Stock No.:
- 512-7970
- Mfr. Part No.:
- D413 V3RD
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 100mA | |
| Housing Material | PET, Polyamide | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | D4 Miniature | |
| Width | 19mm | |
| Standards/Approvals | IEC 61058-1 / UL 61058-1, RoHS | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Depth | 10.3mm | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 100mA | ||
Housing Material PET, Polyamide | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series D4 Miniature | ||
Width 19mm | ||
Standards/Approvals IEC 61058-1 / UL 61058-1, RoHS | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Depth 10.3mm | ||
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
Related links
- ZF Roller Lever Micro Switch 21A SPDT, IP40
- ZF Roller Lever Micro Switch 16A SPCO, IP40
- ZF Button Micro Switch 100mA SPDT, IP40
- Aratas Roller Lever Micro Switch 100mA SPDT, IP40
- ZF Short Roller Lever Micro Switch 21A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Aratas Roller Lever Micro Switch 100mA 30 V dc IP40
- ZF Roller Lever Micro Switch 100mA SPDT, IP6K7
