Aratas Simulated Roller Lever Switch, Solder Terminal, 1A, 30 V, SPDT, IP40
- RS Stock No.:
- 682-1538
- Distrelec Article No.:
- 304-43-696
- Mfr. Part No.:
- D2F-FL3-D
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 250 more to save €123.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 305 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | €1.658 | €8.29 | - |
| 250 - 745 | €1.166 | €5.83 | €123.00 |
| 750 - 1245 | €1.06 | €5.30 | €448.50 |
| 1250 - 2495 | €1.022 | €5.11 | €795.00 |
| 2500 + | €0.984 | €4.92 | €1,685.00 |
*price indicative
- RS Stock No.:
- 682-1538
- Distrelec Article No.:
- 304-43-696
- Mfr. Part No.:
- D2F-FL3-D
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 30V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2F | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Simulated Roller Lever | ||
Product Type Switch | ||
Terminal Type Solder | ||
Switch Contact Current 1A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 30V | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2F | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- JP
Omron Micro Switch, 1A Contact Current Rating, SPDT Contact Configuration - D2F-FL3-D
This micro switch is a high-performance electrical switch designed for reliability and efficiency. Engineered with a simulated roller lever actuator, it utilises solder terminals for firm connections. Rated for a contact current of 1A at 125V AC, this Compact device guarantees durability and operational consistency, suited for various automation and control applications. Operating efficiently within a temperature range of -25 to +65 °C, it is Ideal for diverse environments.
Features & Benefits
• Actuator type simulates roller lever functionality for enhanced performance
• SPDT contact configuration supports versatile wiring options
• Silver alloy contact material ensures superior conductivity and longevity
• IP40 rating provides ample protection against dust ingress
• SPDT contact configuration supports versatile wiring options
• Silver alloy contact material ensures superior conductivity and longevity
• IP40 rating provides ample protection against dust ingress
Applications
• Used in appliances for user Interface activation
• Effective in control panels for automation processes
• Utilised in security systems for alarm functionality
• Ideal for machinery in industrial environments to control operations
• Effective in control panels for automation processes
• Utilised in security systems for alarm functionality
• Ideal for machinery in industrial environments to control operations
How does the simulated roller lever actuator affect its functionality?
The simulated roller lever actuator allows for smooth and responsive operation, making it suitable for applications requiring precise control and activation, enhancing overall performance in automation systems.
What is the significance of its mechanical life rating?
A mechanical life of 1 million operations indicates the switch can endure extensive use without degrading, making it a reliable choice for demanding environments and applications.
In what types of environments can this switch be effectively used?
This switch operates effectively within a temperature range of -25 to +65 °C, making it suitable for both cold and warm ambient conditions, Ideal for varied industrial applications.
Related links
- Aratas Simulated Roller Lever Micro Switch 1A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 3A 30 V dc IP40
- Aratas Simulated Roller Lever Micro Switch 3A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 1A IP40
- Aratas Hinge Lever Micro Switch 1A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 100mA IP40
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP40
- Aratas Roller Lever Micro Switch 1A SPDT, IP40
