Aratas Short Hinge Lever Micro Switch, Tab Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 682-2398
- Mfr. Part No.:
- D3V-161M-1C5
- Manufacturer:
- Aratas
Image representative of range
Get a bulk buy discount
Add 250 more to save €121.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | €1.802 | €9.01 | - |
| 250 - 745 | €1.318 | €6.59 | €121.00 |
| 750 - 1245 | €1.248 | €6.24 | €415.50 |
| 1250 - 2495 | €1.188 | €5.94 | €767.50 |
| 2500 + | €1.126 | €5.63 | €1,690.00 |
*price indicative
- RS Stock No.:
- 682-2398
- Mfr. Part No.:
- D3V-161M-1C5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Short Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.96N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Series | D3V | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Short Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.96N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Series D3V | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Aratas Short Hinge Lever Micro Switch 16A 250 V dc IP40
- Aratas Short Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Long Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Short Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Short Roller Lever Micro Switch 16A 250 V dc IP40
- Aratas Hinge Lever Micro Switch 16A SPDT, IP40
- Aratas Pin Plunger Micro Switch 16A 250 V dc IP40
