Aratas Pin Plunger Micro Switch, Tab Terminal, 16A, 250 V ac, SPST, IP40
- RS Stock No.:
- 682-2503
- Mfr. Part No.:
- D3V-16-3C5
- Manufacturer:
- Aratas
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.45
(exc. VAT)
€6.70
(inc. VAT)
In Stock
- 565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.09 | €5.45 |
| 10 - 20 | €1.036 | €5.18 |
| 25 - 45 | €0.982 | €4.91 |
| 50 - 95 | €0.926 | €4.63 |
| 100 + | €0.874 | €4.37 |
*price indicative
- RS Stock No.:
- 682-2503
- Mfr. Part No.:
- D3V-16-3C5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | RoHS | |
| Series | D3V | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals RoHS | ||
Series D3V | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Aratas Pin Plunger Micro Switch 16A SPST, IP40
- Aratas Hinge Lever Micro Switch 16A SPST, IP40
- Aratas Pin Plunger Micro Switch 16A IP40
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- Aratas Pin Plunger Micro Switch 16A 250 V dc IP40
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- Aratas Pin Plunger Micro Switch 16A IP40
- Aratas Simulated Roller Lever Micro Switch 16A IP40
