Aratas Simulated Roller Lever Micro Switch, Solder Tab Terminal, 16A, SPDT, IP40
- RS Stock No.:
- 682-2534
- Mfr. Part No.:
- D3V-164M-1A4
- Manufacturer:
- Aratas
Image representative of range
Subtotal (1 pack of 5 units)*
€9.95
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 115 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.99 | €9.95 |
*price indicative
- RS Stock No.:
- 682-2534
- Mfr. Part No.:
- D3V-164M-1A4
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | Solder Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D3V | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type Solder Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D3V | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Aratas Simulated Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 16A IP40
- Aratas Simulated Roller Lever Micro Switch 16A IP40
- Aratas Hinge Lever Micro Switch 16A IP40
- Aratas Simulated Roller Lever Micro Switch 16A IP40
- Aratas Short Roller Lever Micro Switch 16A IP40
- Aratas Pin Plunger Micro Switch 16A SPDT, IP40
- Aratas Short Roller Lever Micro Switch 16A IP40
