Aratas Pin Plunger Micro Switch, Solder Terminal, 16A, 250 V ac, 250 V dc, SPST, IP40

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 57 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.36
10 - 24€1.32
25 - 49€1.28
50 - 99€1.25
100 +€1.21

*price indicative

RS Stock No.:
682-2812
Mfr. Part No.:
V-16-3A5
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Solder

Switch Contact Current

16A

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Contact AC Voltage

250V ac

Contact DC Voltage

250V dc

Microswitch Type

Miniature

Mechanical Life

50000000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

V

Omron Miniature Basic Switch (16A)


16 A contact rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy