Aratas Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 686-7026
- Mfr. Part No.:
- VX-56-1C23
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€3.88
(exc. VAT)
€4.77
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 24 November 2026
- Plus 135 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €3.88 | - |
| 50 - 149 | €3.66 | 5% |
| 150 - 249 | €3.28 | 15% |
| 250 - 499 | €3.02 | 22% |
| 500 + | €2.77 | 28% |
*price indicative
- RS Stock No.:
- 686-7026
- Mfr. Part No.:
- VX-56-1C23
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Series | V | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000000Operations | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Series V | ||
Hazardous Area Certification No | ||
Mechanical Life 50000000Operations | ||
- COO (Country of Origin):
- JP
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO
Related links
- Aratas Short Roller Lever Micro Switch 5A SPDT, IP40
- Aratas Simulated Roller Lever Micro Switch 5A SPDT, IP40
- Aratas Hinge Lever Micro Switch 5A SPDT, IP40
- Aratas Long Hinge Lever Micro Switch 5A SPDT, IP40
- Aratas Roller Lever Micro Switch 100mA SPDT, IP40
- Aratas Roller Lever Micro Switch 5A IP40
- Aratas Pin Plunger Micro Switch 5A SPDT, IP40
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP40
