Panasonic Long Hinge Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.58

(exc. VAT)

€6.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.58
10 - 24€4.84
25 +€4.64

*price indicative

RS Stock No.:
698-9855
Mfr. Part No.:
ABS161340
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Long Hinge Lever

Terminal Type

Pre-Wired

Switch Contact Current

2A

Contact Configuration

SPCO

Housing Material

ABS

IP Rating

IP67

Operating Force

0.25N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Contact DC Voltage

30V dc

Microswitch Type

Subminiature

Series

ABS

Mechanical Life

5000000Operations

Hazardous Area Certification

No

Standards/Approvals

cURus, RoHS, VDE

Depth

6.4mm

COO (Country of Origin):
JP

ABS Type Sub-miniature Turquoise Microswitch


These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.

Subminiature size

Sealed construction

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Expansion of low-level circuit type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy