Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 100mA, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 698-9899
- Mfr. Part No.:
- ABS161651
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €6.91 |
| 10 - 49 | €5.92 |
| 50 - 99 | €5.76 |
| 100 - 249 | €5.60 |
| 250 + | €5.47 |
*price indicative
- RS Stock No.:
- 698-9899
- Mfr. Part No.:
- ABS161651
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Depth | 6.4mm | |
| Standards/Approvals | VDE, RoHS, cURus | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Depth 6.4mm | ||
Standards/Approvals VDE, RoHS, cURus | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP67
