Panasonic Leaf Lever Micro Switch, Solder Terminal, SPCO, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.34

(exc. VAT)

€5.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€4.34
10 - 24€4.12
25 - 49€3.86
50 +€3.56

*price indicative

RS Stock No.:
699-0108
Mfr. Part No.:
ASQ10417
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Leaf Lever

Product Type

Micro Switch

Terminal Type

Solder

Contact Configuration

SPCO

IP Rating

IP67

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Operating Force

1.7 N

COO (Country of Origin):
JP

ASQ Type Ultra-miniature Turquoise Microswitch


The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.

High contact reliability to support low level switching loads

Immersion protection type JIS C0920

IP67 rating for outer Shell protection

Silent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy