Panasonic Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP67

Subtotal (1 unit)*

€4.12

(exc. VAT)

€5.07

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.12

*price indicative

RS Stock No.:
699-0176
Mfr. Part No.:
ASQ14410
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy