Panasonic Leaf Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 699-0202
- Mfr. Part No.:
- ASQ17417
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€3.59
(exc. VAT)
€4.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.59 | - |
| 10 - 24 | €3.30 | 8% |
| 25 - 49 | €3.10 | 13% |
| 50 + | €2.92 | 18% |
*price indicative
- RS Stock No.:
- 699-0202
- Mfr. Part No.:
- ASQ17417
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.7N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Miniature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Depth | 8.3mm | |
| Series | ASQ | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.7N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Miniature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Depth 8.3mm | ||
Series ASQ | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
ASQ Type Ultra-miniature Turquoise Microswitch
The turquoise stroke microswitch ASQ is based on a completely new type of contact system. By using sliding contacts, an extremely high overtravel of 2.5mm is achieved at optimum contact force, which greatly simplifies the installation and adjustment of the turquoise stroke switch. Furthermore, the ASQ turquoise stroke microswitch is bounce-free and hysteresis-free. Thanks to its IP6K7 protection class, it is ideally suited for a great variety of industrial and automotive applications.
High contact reliability to support low level switching loads
Immersion protection type JIS C0920
IP67 rating for outer shell protection
Silent operation
Related links
- Panasonic Leaf Lever Micro Switch 100mA SPDT, IP67
- Panasonic Leaf Lever Micro Switch 100mA SPDT, IP67
- Aratas Roller Lever Micro Switch 100mA SPDT, IP67
- Aratas Hinge Lever Micro Switch 100mA SPDT, IP67
- Aratas Simulated Roller Lever Micro Switch 100mA SPDT, IP67
- Panasonic Leaf Lever Micro Switch 100mA SPCO, IP67
- Aratas Short Lever Micro Switch 100mA 30 V dc IP67
- Aratas Hinge Lever Micro Switch 100mA 30 V dc IP67
