Panasonic Pin Plunger Micro Switch, Tab Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP50
- RS Stock No.:
- 699-0209
- Mfr. Part No.:
- ABV1210403
- Manufacturer:
- Panasonic
Subtotal (1 unit)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.97 |
*price indicative
- RS Stock No.:
- 699-0209
- Mfr. Part No.:
- ABV1210403
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Housing Material | Polypropylene Homopolymer | |
| IP Rating | IP50 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Microswitch Type | Miniature | |
| Standards/Approvals | CSA, RoHS, SEMKO, UL, VDE | |
| Series | ABV | |
| Length | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Housing Material Polypropylene Homopolymer | ||
IP Rating IP50 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Microswitch Type Miniature | ||
Standards/Approvals CSA, RoHS, SEMKO, UL, VDE | ||
Series ABV | ||
Length 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Pin Plunger Micro Switch 5A 24 V dc IP67
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc IP50
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP50
- Panasonic Pin Plunger Micro Switch 100mA 30 V dc, SPCO
