Panasonic Roller Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPST, IP50
- RS Stock No.:
- 699-0293
- Mfr. Part No.:
- ABV1236503
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 10 more to save €7.10
View bulk pricing optionsSubtotal (1 unit)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.22 | - |
| 10 - 24 | €4.51 | €7.10 |
| 25 + | €4.34 | €22.00 |
*price indicative
- RS Stock No.:
- 699-0293
- Mfr. Part No.:
- ABV1236503
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPST | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 5000000Operations | |
| Length | 33mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CSA, VDE, UL, SEMKO | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPST | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 5000000Operations | ||
Length 33mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CSA, VDE, UL, SEMKO | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Roller Lever Micro Switch 5A SPST, IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 5A SPCO
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
