Panasonic Short Roller Lever Microswitch, Pre-wired Terminal, 3 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 699-0366
- Mfr. Part No.:
- ABV1615613R
- Manufacturer:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 699-0366
- Mfr. Part No.:
- ABV1615613R
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Short Roller Lever | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 3 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 3.14 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Clad Silver Nickel Alloy | |
| Case Material | PPHS | |
| Mechanical Life | 5 x 10^6Operations | |
| Release Force | 0.59N | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Short Roller Lever | ||
Terminal Type Pre-wired | ||
Contact Current Rating 3 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 3.14 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Clad Silver Nickel Alloy | ||
Case Material PPHS | ||
Mechanical Life 5 x 10^6Operations | ||
Release Force 0.59N | ||
Operating Temperature Range -40 → +85°C | ||
Standards
UL/CSA/VDE/SEMKO
Related links
- Panasonic Short Roller Lever Micro Switch 5A SPST, IP67
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Roller Lever Micro Switch 3A SPCO, IP67
- Panasonic Simulated Roller Lever Microswitch 2 A @ 30 V dc IP67
- Honeywell Long Roller Lever Microswitch 100 mA @ 48 V dc IP67
- Honeywell Short Roller Lever Microswitch SPDT
- Saia-Burgess Short Roller Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5 A @ 250 V ac IP67
