Panasonic Hinge Lever Micro Switch, PCB Terminal Terminal, 3A, 250 V ac, SPCO

Subtotal (1 unit)*

€1.09

(exc. VAT)

€1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 457 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.09

*price indicative

RS Stock No.:
699-4406
Mfr. Part No.:
AV34243-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

3A

Contact Configuration

SPCO

Operating Force

0.34N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Subminiature

Series

AV3

Standards/Approvals

CSA, RoHS, SEMKO, UL, VDE

Hazardous Area Certification

No

Mechanical Life

500000Operations

AV3 Sub-miniature High Precision Switches (FS version)


These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

In-line terminals

Flux-resistant construction

Integrally moulded terminals

Common pitch, right angle, left angle terminals for PC board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy