Panasonic Long Hinge Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPCO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.28

(exc. VAT)

€1.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€1.28
10 - 49€1.16
50 - 99€1.01
100 - 249€0.98
250 +€0.95

*price indicative

RS Stock No.:
699-4667
Mfr. Part No.:
AVL3835-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Switch Contact Current

5A

Contact Configuration

SPCO

Operating Force

0.44N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Microswitch Type

Subminiature

Contact AC Voltage

250V ac

Standards/Approvals

SEMKO, RoHS, UL, CSA, VDE

Hazardous Area Certification

No

Mechanical Life

10Operations

Series

AVL

AVL Subminiature High Precision Switches (FS-T long life version)


The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.

Cross-line terminals.

Common pitch, right angle, left angle terminals for PC board.

Long mechanical life of 3 x 107 operations.

Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy