Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 1A, 125 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-5364
- Mfr. Part No.:
- AH16849
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-5364
- Mfr. Part No.:
- AH16849
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Simulated Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.26N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Miniature | |
| Length | 8.5mm | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | CSA, UR, RoHS | |
| Width | 12.8mm | |
| Series | AH1 | |
| Hazardous Area Certification | No | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Simulated Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 1A | ||
Contact Configuration SPCO | ||
Operating Force 0.26N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Miniature | ||
Length 8.5mm | ||
Mechanical Life 10Operations | ||
Standards/Approvals CSA, UR, RoHS | ||
Width 12.8mm | ||
Series AH1 | ||
Hazardous Area Certification No | ||
Depth 6mm | ||
- COO (Country of Origin):
- JP
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Related links
- Panasonic Simulated Roller Lever Micro Switch 1A 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 1A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP50
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA SPCO
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
