Panasonic Hinge Lever Micro Switch, Right Angle PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPCO

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
699-5415
Mfr. Part No.:
AH1782-A
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Hinge Lever

Product Type

Micro Switch

Terminal Type

Right Angle PCB Terminal

Switch Contact Current

1A

Contact Configuration

SPCO

Operating Force

0.25N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Microswitch Type

Ultra Miniature

Hazardous Area Certification

No

Mechanical Life

10Operations

Width

6mm

Standards/Approvals

CSA, UR, RoHS

Series

AH1

COO (Country of Origin):
TH

AH1 Ultra-Miniature High Precision Microswitch


These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing

Compact size, 12.8 x 6 x 8.5 mm

Flat terminal shape enabling easy soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy