Crouzet Plunger Microswitch, Tab Terminal, 6 A @ 250 V ac, DT-NO/NC, IP67
- RS Stock No.:
- 700-5730
- Mfr. Part No.:
- 83242200
- Manufacturer:
- Crouzet
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€53.72
(exc. VAT)
€66.08
(inc. VAT)
- RS Stock No.:
- 700-5730
- Mfr. Part No.:
- 83242200
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Actuator Type | Plunger | |
| Terminal Type | Tab | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | DT-NO/NC | |
| IP Rating | IP67 | |
| Operating Force | 4.5 N | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel | |
| Case Material | Glass Fibre Reinforced PC | |
| Mechanical Life | 10^7Operations | |
| Operating Temperature Range | -50 → +85°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Actuator Type Plunger | ||
Terminal Type Tab | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration DT-NO/NC | ||
IP Rating IP67 | ||
Operating Force 4.5 N | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel | ||
Case Material Glass Fibre Reinforced PC | ||
Mechanical Life 10^7Operations | ||
Operating Temperature Range -50 → +85°C | ||
- COO (Country of Origin):
- FR
Related links
- Panasonic Pin Plunger Microswitch 3 A @ 250 V ac IP50
- Marquardt Plunger Microswitch 10 A @ 250 V ac, SPST
- Omron Hinge Roller Lever Microswitch 16 A @ 250 V ac IP40
- Omron Rotary Microswitch 500 mA @ 30 V dc IP40
- Omron Hinge Lever Microswitch 100 mA @ 30 V dc IP40
- Crouzet Plunger Micro Switch 16A SPST
- Crouzet Plunger Micro Switch 6A IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40

