ZF Button Micro Switch, Tab Terminal, 15A, 250 V ac, DPDT
- RS Stock No.:
- 706-4111
- Mfr. Part No.:
- E19-00M
- Manufacturer:
- ZF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-4111
- Mfr. Part No.:
- E19-00M
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 15A | |
| Contact Configuration | DPDT | |
| Housing Material | General Purpose Phenolic | |
| Operating Force | 8.34N | |
| Maximum Operating Temperature | 200°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | General Purpose Switch | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | General Purpose Switch E | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 15A | ||
Contact Configuration DPDT | ||
Housing Material General Purpose Phenolic | ||
Operating Force 8.34N | ||
Maximum Operating Temperature 200°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type General Purpose Switch | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series General Purpose Switch E | ||
E Series
E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.
Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"
Related links
- ZF Button Micro Switch 15A SPDT
- Omron Hinge Lever Micro Switch 15A SPDT, IP40
- Omron Short Roller Lever Micro Switch 15A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 15A CO, IP40
- Omron Roller Lever Micro Switch 15A SPDT, IP40
- Omron Pin Plunger Micro Switch 15A SPDT, IP40
- ZF Button Micro Switch 10A SPDT, IP40
- ZF Button Micro Switch 100mA SPDT, IP40
