ZF Button Subminiature Micro Switch, Solder Terminal, 500mA, 30 V dc, SPDT, IP40
- RS Stock No.:
- 706-4155
- Mfr. Part No.:
- DHGC-B1AA
- Manufacturer:
- ZF
Subtotal (1 unit)*
€4.99
(exc. VAT)
€6.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.99 |
*price indicative
- RS Stock No.:
- 706-4155
- Mfr. Part No.:
- DHGC-B1AA
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 500mA | |
| Housing Material | PPS | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.88N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | DH Ultra Miniature Switch | |
| Series | DH Ultra Miniature Switch | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 500mA | ||
Housing Material PPS | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.88N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type DH Ultra Miniature Switch | ||
Series DH Ultra Miniature Switch | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
Subminiature Microswitch - DH Series
Ultraminiature dimensions : 8.2mm x 2.7mm x 6.2mm
Designed for low switching currents and voltages
Can be fitted to circuit boards in upright position or horizontally with formed terminals
Related links
- ZF Button Micro Switch 500mA dc SPST-NC, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Button Micro Switch 500mA dc SPDT, IP40
- ZF Lever Subminiature Micro Switch 500mA SPDT, IP40
- ZF Roller Lever Micro Switch 500mA dc SPDT, IP40
- ZF Roller Lever Micro Switch 500mA dc SPST-NC, IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- ZF Lever Left Angle PCB Terminal Terminal 30 V IP40
