Cherry Button Microswitch, PCB Terminal, 10 A @ 250 V ac, SPDT
- RS Stock No.:
- 706-4231
- Mfr. Part No.:
- D449-P4AA
- Manufacturer:
- Cherry
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-4231
- Mfr. Part No.:
- D449-P4AA
- Manufacturer:
- Cherry
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Button | |
| Terminal Type | PCB | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 0.74 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Button | ||
Terminal Type PCB | ||
Contact Current Rating 10 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Operating Force 0.74 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- UA
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
Related links
- ZF Button Microswitch 10.1 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10 A @ 250 V ac, SPDT
- ZF Button Micro Switch 10 A @ 250 V ac, SPDT
- ZF Roller Microswitch 10 A @ 250 V ac IP67
- Saia-Burgess Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Short Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Long Roller Lever Micro Switch 10 A @ 250 V ac IP67
- Saia-Burgess Pin Plunger Micro Switch 10 A @ 250 V ac IP67
