ZF Roller Microswitch, Lead Terminal, 10 A @ 250 V ac, SPDT, IP67

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-6332
Mfr. Part No.:
DC2C-C3RC
Manufacturer:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Roller

Terminal Type

Lead

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

340 cN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switch Housing

V0 Housing

Contact Material

AgNi

Case Material

PBT/PET

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

COO (Country of Origin):
CZ

IP67 V4 Microswitches (DC2 10A)


IP67 V4 Microswitches (DC2 10A)

Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm

Approvals
ENEC, UL

Approvals

ENEC, UL

Related links